VSMB294008G | ||
---|---|---|
DigiKey Part Number | VSMB294008GTR-ND - Tape & Reel (TR) VSMB294008GCT-ND - Cut Tape (CT) VSMB294008GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB294008G | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 30mW/sr @ 100mA 14° 2-SMD, Z-Bend | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB294008G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSMB294008(R)G |
HTML Datasheet | VSMB294008(R)G |
EDA Models | VSMB294008G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.06000 | ¥6.06 |
10 | ¥3.94800 | ¥39.48 |
100 | ¥2.58410 | ¥258.41 |
1,000 | ¥2.04036 | ¥2,040.36 |
2,000 | ¥1.90434 | ¥3,808.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.83633 | ¥11,017.98 |
12,000 | ¥1.80913 | ¥21,709.56 |
30,000 | ¥1.76832 | ¥53,049.60 |
Attribute | Description |
---|---|
Other Names | VSMB294008GTR VSMB294008GCT VSMB294008GDKR |
Standard Package | 6,000 |