
PDB-C154SM | |
|---|---|
DigiKey Part Number | PDB-C154SMTR-ND - Tape & Reel (TR) PDB-C154SMCT-ND - Cut Tape (CT) PDB-C154SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDB-C154SM |
Description | SENSOR PHOTODIODE 660NM 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 10ns 120° 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PDB-C154SM Models |
Category | Voltage - DC Reverse (Vr) (Max) 32 V |
Manufacturer Advanced Photonix | Current - Dark (Typ) 2nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 2.10mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 660nm | Operating Temperature -40°C ~ 80°C |
Color - Enhanced Red | Mounting Type Surface Mount |
Spectral Range 400nm ~ 1100nm | Package / Case 1210 (3225 Metric) |
Diode Type PIN | Base Product Number |
Response Time 10ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥11.67700 | ¥116.77 |
| 100 | ¥8.88420 | ¥888.42 |
| 500 | ¥7.65150 | ¥3,825.75 |
| 1,000 | ¥7.24934 | ¥7,249.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.73397 | ¥20,201.91 |
| 6,000 | ¥6.47229 | ¥38,833.74 |
| 9,000 | ¥6.33838 | ¥57,045.42 |










