
PDB-C156 | |
|---|---|
DigiKey Part Number | 209-PDB-C156CT-ND - Cut Tape (CT) 209-PDB-C156TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PDB-C156 |
Description | SENSOR PHOTODIODE 660NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 15ns 120° Radial |
Datasheet | Datasheet |
Category | Response Time 15ns |
Manufacturer Advanced Photonix | Voltage - DC Reverse (Vr) (Max) 50 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Dark (Typ) 2nA |
Part Status Active | Active Area 8.07mm² |
Wavelength 660nm | Viewing Angle 120° |
Color - Enhanced Blue | Operating Temperature -40°C ~ 80°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case Radial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥9.78300 | ¥97.83 |
| 100 | ¥7.38510 | ¥738.51 |
| 500 | ¥6.32374 | ¥3,161.87 |
| 1,000 | ¥5.97706 | ¥5,977.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.68319 | ¥11,366.38 |
| 4,000 | ¥5.43430 | ¥21,737.20 |
| 6,000 | ¥5.30687 | ¥31,841.22 |
| 10,000 | ¥5.16310 | ¥51,631.00 |
| 14,000 | ¥5.07766 | ¥71,087.24 |










