
VEMD8082 | |
|---|---|
DigiKey Part Number | 751-VEMD8082TR-ND - Tape & Reel (TR) 751-VEMD8082CT-ND - Cut Tape (CT) 751-VEMD8082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8082 |
Description | PIN PHOTODIODE PACKAGE SIZE OF 4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 40ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 6mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥16.41500 | ¥164.15 |
| 100 | ¥12.71100 | ¥1,271.10 |
| 500 | ¥11.08240 | ¥5,541.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥10.27987 | ¥15,419.81 |
| 3,000 | ¥9.87238 | ¥29,617.14 |
| 4,500 | ¥9.66387 | ¥43,487.41 |
| 7,500 | ¥9.42865 | ¥70,714.88 |











