SFH 2703 | ||
---|---|---|
DigiKey Part Number | 475-SFH2703TR-ND - Tape & Reel (TR) 475-SFH2703CT-ND - Cut Tape (CT) 475-SFH2703DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 2703 | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 3.6µs, 3.5µs 130° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 2703 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 3.6µs, 3.5µs | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 3.27mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | SFH 2703 |
PCN Design/Specification | CHIPLED Naming Chg 1/Sep/2021 |
EDA Models | SFH 2703 Models |
Forum Discussions | Photodiode Responsivity |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥8.48500 | ¥84.85 |
100 | ¥6.28190 | ¥628.19 |
500 | ¥5.77228 | ¥2,886.14 |
1,000 | ¥4.75369 | ¥4,753.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51602 | ¥13,548.06 |
6,000 | ¥4.41415 | ¥26,484.90 |
15,000 | ¥4.31229 | ¥64,684.35 |
Attribute | Description |
---|---|
Other Names | 4991-SFH2703TR 4991-SFH2703DKR 4991-SFH2703CT-ND 4991-SFH2703TR-ND Q65112A8147 475-SFH2703DKR-ND 475-SFH2703CT 475-SFH2703TR-ND 4991-SFH2703CT 475-SFH2703CT-ND 4991-SFH2703DKR-ND 475-SFH2703TR 475-SFH2703DKR |
Standard Package | 3,000 |