
CT DBLP32.12-20-R18 | |
|---|---|
DigiKey Part Number | 475-CTDBLP32.12TR-ND - Tape & Reel (TR) 475-CTDBLP32.12CT-ND - Cut Tape (CT) 475-CTDBLP32.12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT DBLP32.12-20-R18 |
Description | LED GREEN 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.3V 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Peak 526nm |
Part Status Active | Package / Case 3-SMD, No Lead |
Color | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.20mm L x 1.00mm W |
Lens Size 2.20mm x 1.80mm | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 2.3V | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.26800 | ¥52.68 |
| 100 | ¥3.87040 | ¥387.04 |
| 500 | ¥3.24564 | ¥1,622.82 |
| 1,000 | ¥3.04113 | ¥3,041.13 |
| 2,000 | ¥2.86742 | ¥5,734.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.72013 | ¥10,880.52 |
| 8,000 | ¥2.59535 | ¥20,762.80 |
| 12,000 | ¥2.53145 | ¥30,377.40 |
| 20,000 | ¥2.45931 | ¥49,186.20 |
| 28,000 | ¥2.41645 | ¥67,660.60 |











