Photodiode 850nm 20ns 120° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C160SM

DigiKey Part Number
PDB-C160SMTR-ND - Tape & Reel (TR)
PDB-C160SMCT-ND - Cut Tape (CT)
PDB-C160SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDB-C160SM
Description
SENSOR PHOTODIODE 850NM 2SMD GW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 20ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
7.02mm²
Part Status
Active
Viewing Angle
120°
Wavelength
850nm
Operating Temperature
-40°C ~ 100°C
Color - Enhanced
Red
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1100nm
Package / Case
2-SMD, Gull Wing
Diode Type
PIN
Base Product Number
Response Time
20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.20000¥50.20
10¥37.61200¥376.12
100¥30.20370¥3,020.37
500¥26.96780¥13,483.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥25.37819¥38,067.29
3,000¥24.57231¥73,716.93
Manufacturers Standard Package