Transimpedance Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA381AIDGKT

DigiKey Part Number
296-17362-2-ND - Tape & Reel (TR)
296-17362-1-ND - Cut Tape (CT)
296-17362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA381AIDGKT
Description
IC TRANSIMPEDANCE 1 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA381AIDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
800µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
12V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
7 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,006
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.98000¥24.98
10¥18.64900¥186.49
25¥17.07600¥426.90
100¥15.34580¥1,534.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.52080¥3,630.20
500¥14.02360¥7,011.80
750¥13.77451¥10,330.88
1,250¥13.49855¥16,873.19
1,750¥13.33723¥23,340.15
2,500¥13.18214¥32,955.35
Manufacturers Standard Package

Other Suppliers on DigiKey

9,721In Stock
Ships from Rochester Electronics, LLC