VTB8440BH | ||
---|---|---|
DigiKey Part Number | VTB8440BH-ND | |
Manufacturer | ||
Manufacturer Product Number | VTB8440BH | |
Description | SENSOR PHOTODIODE 580NM RADIAL | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 580nm 100° Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | VTB8440BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 580nm | |
Color - Enhanced | Blue | |
Spectral Range | 330nm ~ 720nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Active Area | 5.16mm² | |
Viewing Angle | 100° | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
100 | ¥24.10240 | ¥2,410.24 |