
GVBL-S12SD | |
|---|---|
DigiKey Part Number | 2096-GVBL-S12SDTR-ND - Tape & Reel (TR) 2096-GVBL-S12SDCT-ND - Cut Tape (CT) 2096-GVBL-S12SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVBL-S12SD |
Description | SENSOR PHOTODIODE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.68 A/W @ 405nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 1nA (Max) |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Color - Enhanced Ultraviolet (UV) | Mounting Type Surface Mount |
Spectral Range 345nm ~ 450nm | Package / Case 2-SMD, J-Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 5 | ¥23.20600 | ¥116.03 |
| 10 | ¥22.17200 | ¥221.72 |
| 25 | ¥20.92960 | ¥523.24 |
| 50 | ¥20.08120 | ¥1,004.06 |
| 100 | ¥19.30470 | ¥1,930.47 |
| 500 | ¥17.74246 | ¥8,871.23 |
| 1,000 | ¥17.16074 | ¥17,160.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.62716 | ¥33,254.32 |
| 4,000 | ¥16.13778 | ¥64,551.12 |











