
SFH 2240 | |
|---|---|
DigiKey Part Number | 475-SFH2240TR-ND - Tape & Reel (TR) 475-SFH2240CT-ND - Cut Tape (CT) 475-SFH2240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2240 |
Description | SENSOR PHOTODIODE 620NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 620nm 90ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 620nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 690nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.37 A/W @ 620nm | |
Response Time | 90ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥11.77600 | ¥117.76 |
| 100 | ¥8.98230 | ¥898.23 |
| 500 | ¥7.74848 | ¥3,874.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.13946 | ¥10,709.19 |
| 3,000 | ¥6.83005 | ¥20,490.15 |
| 4,500 | ¥6.67158 | ¥30,022.11 |
| 7,500 | ¥6.49283 | ¥48,696.22 |
| 10,500 | ¥6.38662 | ¥67,059.51 |










