Photodiode 660nm 100ns 130° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C171SM

DigiKey Part Number
PDB-C171SMTR-ND - Tape & Reel (TR)
PDB-C171SMCT-ND - Cut Tape (CT)
PDB-C171SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDB-C171SM
Description
SENSOR PHOTODIODE 660NM 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 100ns 130° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
PDB-C171SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
60 V
Manufacturer
Advanced Photonix
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
7.67mm²
Part Status
Active
Viewing Angle
130°
Wavelength
660nm
Operating Temperature
-40°C ~ 80°C
Color - Enhanced
Blue
Mounting Type
Surface Mount
Spectral Range
400nm ~ 1050nm
Package / Case
2-SMD, No Lead
Diode Type
PIN
Base Product Number
Response Time
100ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥28.59800¥285.98
100¥22.68290¥2,268.29
500¥20.09212¥10,046.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥18.81843¥28,227.65
3,000¥18.17235¥54,517.05
4,500¥17.84167¥80,287.51
Manufacturers Standard Package