SFH 2430-Z | ||
---|---|---|
DigiKey Part Number | 475-SFH2430-ZTR-ND - Tape & Reel (TR) 475-SFH2430-ZCT-ND - Cut Tape (CT) 475-SFH2430-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 2430-Z | |
Description | SENSOR PHOTODIODE 570NM 2SMD GW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 570nm 200µs 120° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 2430-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 570nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 900nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 200µs | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥10.24300 | ¥102.43 |
100 | ¥7.88220 | ¥788.22 |
500 | ¥7.12502 | ¥3,562.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.12307 | ¥9,184.60 |
3,000 | ¥5.78907 | ¥17,367.21 |
7,500 | ¥5.65547 | ¥42,416.03 |
10,500 | ¥5.56642 | ¥58,447.41 |