ASM6-SDD0-AQR0H | ||
---|---|---|
DigiKey Part Number | 516-ASM6-SDD0-AQR0HTR-ND - Tape & Reel (TR) 516-ASM6-SDD0-AQR0HCT-ND - Cut Tape (CT) 516-ASM6-SDD0-AQR0HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASM6-SDD0-AQR0H | |
Description | LED ASM6-SXXX-XXXXH DEEP RED SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Red 655nm (650nm ~ 670nm) 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 655nm (650nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 450mW (430mW ~ 530mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥21.09700 | ¥210.97 |
100 | ¥17.27660 | ¥1,727.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.56472 | ¥7,282.36 |
1,000 | ¥13.35939 | ¥13,359.39 |
2,500 | ¥12.80694 | ¥32,017.35 |
5,000 | ¥12.55581 | ¥62,779.05 |