MFG_VSMY5x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY5850X01

DigiKey Part Number
751-VSMY5850X01TR-ND - Tape & Reel (TR)
751-VSMY5850X01CT-ND - Cut Tape (CT)
751-VSMY5850X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY5850X01
Description
IR EMITTER 850NM 0805 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 100mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VSMY5850X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.34300¥63.43
100¥4.70610¥470.61
500¥3.97694¥1,988.47
1,000¥3.73829¥3,738.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.43204¥10,296.12
6,000¥3.27635¥19,658.10
9,000¥3.19660¥28,769.40
15,000¥3.10660¥46,599.00
21,000¥3.05313¥64,115.73
Manufacturers Standard Package