L1C1-AMB1000000000 | ||
---|---|---|
DigiKey Part Number | 1416-1910-2-ND - Tape & Reel (TR) 1416-1910-1-ND - Cut Tape (CT) 1416-1910-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1C1-AMB1000000000 | |
Description | LED LUXEON C AMBER 593NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON C Amber 593nm (585nm ~ 600nm) 0707 (1919 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 593nm (585nm ~ 600nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 25lm (20lm ~ 30lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 162° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 2.8°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.07000 | ¥20.07 |
10 | ¥13.38200 | ¥133.82 |
100 | ¥10.29820 | ¥1,029.82 |
500 | ¥9.30908 | ¥4,654.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.99999 | ¥7,999.99 |
2,000 | ¥7.56363 | ¥15,127.26 |
5,000 | ¥7.38908 | ¥36,945.40 |
10,000 | ¥7.27272 | ¥72,727.20 |