L1C1-CYN1000000000 | ||
---|---|---|
DigiKey Part Number | 1416-1917-2-ND - Tape & Reel (TR) 1416-1917-1-ND - Cut Tape (CT) 1416-1917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L1C1-CYN1000000000 | |
Description | LED LUXEON C CYAN 500NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON C Cyan 500nm (490nm ~ 510nm) 0707 (1919 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | L1C1-CYN1000000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 500nm (490nm ~ 510nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 100lm (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 170° | |
Mounting Type | Surface Mount | |
Package / Case | 0707 (1919 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.14000 | ¥20.14 |
10 | ¥13.42700 | ¥134.27 |
100 | ¥10.33310 | ¥1,033.31 |
500 | ¥9.34068 | ¥4,670.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.02714 | ¥8,027.14 |
2,000 | ¥7.58930 | ¥15,178.60 |
5,000 | ¥7.41416 | ¥37,070.80 |
10,000 | ¥7.29740 | ¥72,974.00 |