
ECS-2033-200-BN | |
|---|---|
DigiKey Part Number | XC1431TR-ND - Tape & Reel (TR) XC1431CT-ND - Cut Tape (CT) XC1431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-200-BN |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-200-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.11616 | ¥12,116.16 |
| 2,000 | ¥6.28165 | ¥12,563.30 |
| 3,000 | ¥6.12860 | ¥18,385.80 |
| 5,000 | ¥5.94117 | ¥29,705.85 |
| 7,000 | ¥5.82094 | ¥40,746.58 |
| 10,000 | ¥5.75280 | ¥57,528.00 |
| 12,000 | ¥5.63346 | ¥67,601.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥8.67500 | ¥86.75 |
| 25 | ¥8.20320 | ¥205.08 |
| 50 | ¥7.13000 | ¥356.50 |
| 100 | ¥6.83470 | ¥683.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥8.29600 | ¥207.40 |
| 50 | ¥7.21100 | ¥360.55 |
| 100 | ¥6.91240 | ¥691.24 |











