
ECS-1618-192-BN-TR | |
|---|---|
DigiKey Part Number | XC1964TR-ND - Tape & Reel (TR) XC1964CT-ND - Cut Tape (CT) XC1964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1618-192-BN-TR |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1618-192-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥11.42000 | ¥114.20 |
| 25 | ¥10.79680 | ¥269.92 |
| 50 | ¥10.34840 | ¥517.42 |
| 100 | ¥9.70750 | ¥970.75 |
| 250 | ¥9.38220 | ¥2,345.55 |
| 500 | ¥8.99436 | ¥4,497.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.62264 | ¥8,622.64 |
| 2,000 | ¥8.26656 | ¥16,533.12 |
| 3,000 | ¥8.01647 | ¥24,049.41 |
| 5,000 | ¥7.71386 | ¥38,569.30 |
| 7,000 | ¥7.66065 | ¥53,624.55 |
| 10,000 | ¥7.49662 | ¥74,966.20 |










