


CYPD3177-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3177-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3177-24LQXQ |
Description | IC USB TYPE-C PORT CONTROL 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3177-24LQXQ Models |
Category | Voltage - Supply 3V ~ 24.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 24-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Applications USB Type C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.07600 | ¥160.76 |
| 25 | ¥14.64600 | ¥366.15 |
| 100 | ¥13.07350 | ¥1,307.35 |
| 490 | ¥11.88414 | ¥5,823.23 |
| 980 | ¥11.51023 | ¥11,280.03 |
| 1,470 | ¥11.32305 | ¥16,644.88 |
| 2,940 | ¥11.04837 | ¥32,482.21 |
| 5,390 | ¥10.84838 | ¥58,472.77 |











