
AO4805 | |
|---|---|
DigiKey Part Number | 785-1055-2-ND - Tape & Reel (TR) 785-1055-1-ND - Cut Tape (CT) 785-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4805 |
Description | MOSFET 2P-CH 30V 9A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 9A | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.86500 | ¥78.65 |
| 100 | ¥5.21840 | ¥521.84 |
| 500 | ¥4.08074 | ¥2,040.37 |
| 1,000 | ¥3.71455 | ¥3,714.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.24953 | ¥9,748.59 |
| 6,000 | ¥3.01545 | ¥18,092.70 |
| 9,000 | ¥2.89623 | ¥26,066.07 |
| 15,000 | ¥2.76232 | ¥41,434.80 |
| 21,000 | ¥2.68304 | ¥56,343.84 |
| 30,000 | ¥2.67741 | ¥80,322.30 |









