AO4838 | ||
---|---|---|
DigiKey Part Number | 785-1688-2-ND - Tape & Reel (TR) 785-1688-1-ND - Cut Tape (CT) 785-1688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AO4838 | |
Description | MOSFET 2N-CH 30V 11A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 11A 2W Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AO4838 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.29216 | ¥6,876.48 |
6,000 | ¥2.17152 | ¥13,029.12 |
9,000 | ¥2.01067 | ¥18,096.03 |
30,000 | ¥1.99077 | ¥59,723.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.03000 | ¥6.03 |
10 | ¥5.22800 | ¥52.28 |
100 | ¥3.61920 | ¥361.92 |
500 | ¥3.02406 | ¥1,512.03 |
1,000 | ¥2.57366 | ¥2,573.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.22900 | ¥52.29 |
100 | ¥3.61950 | ¥361.95 |
500 | ¥3.02400 | ¥1,512.00 |
1,000 | ¥2.57363 | ¥2,573.63 |