
LHUV-0415-A070 | |
|---|---|
DigiKey Part Number | 1416-1982-2-ND - Tape & Reel (TR) 1416-1982-1-ND - Cut Tape (CT) 1416-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHUV-0415-A070 |
Description | EMITTER UV 415NM 1A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 415nm 3.2V 1A 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LHUV-0415-A070 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer Lumileds | Viewing Angle 140° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead |
Current - DC Forward (If) (Max) 1A | Base Product Number |
Wavelength 415nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.17000 | ¥87.17 |
| 10 | ¥67.00400 | ¥670.04 |
| 100 | ¥55.19810 | ¥5,519.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥48.13684 | ¥24,068.42 |
| 1,000 | ¥46.53436 | ¥46,534.36 |
| 1,500 | ¥45.71472 | ¥68,572.08 |








