AUV4-SQD1-0RT0J | |
---|---|
DigiKey Part Number | 516-AUV4-SQD1-0RT0JTR-ND - Tape & Reel (TR) 516-AUV4-SQD1-0RT0JCT-ND - Cut Tape (CT) 516-AUV4-SQD1-0RT0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-SQD1-0RT0J |
Description | 3W 3535, 130DEG, 365NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.55V 500mA 910mW/sr @ 500mA 130° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 910mW/sr @ 500mA | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.55V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.55000 | ¥116.55 |
10 | ¥87.89800 | ¥878.98 |
100 | ¥73.83370 | ¥7,383.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.80646 | ¥33,903.23 |
1,000 | ¥64.03941 | ¥64,039.41 |