
LXZ1-PB01 | |
|---|---|
DigiKey Part Number | 1416-1052-2-ND - Tape & Reel (TR) 1416-1052-1-ND - Cut Tape (CT) 1416-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PB01 |
Description | LED LUXEON Z BLUE 470NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Blue 470nm (460nm ~ 480nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PB01 Models |
Category | Luminous Flux @ Current/Temperature 32lm (24lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
Wavelength 470nm (460nm ~ 480nm) | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Current - Test 500mA | Height - Seated (Max) 0.026" (0.66mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 22 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥24.38000 | ¥243.80 |
| 100 | ¥19.20290 | ¥1,920.29 |
| 500 | ¥16.93364 | ¥8,466.82 |
| 1,000 | ¥16.19530 | ¥16,195.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥15.11694 | ¥30,233.88 |
| 4,000 | ¥14.60393 | ¥58,415.72 |










