
LXZ1-4070 | |
|---|---|
DigiKey Part Number | 1416-1050-2-ND - Tape & Reel (TR) 1416-1050-1-ND - Cut Tape (CT) 1416-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-4070 |
Description | LED LUXEON NEUT WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Z White, Neutral 4000K 2.8V 500mA 120° 0705 (1713 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Flux @ 85°C, Current - Test 134lm (Typ) | Height - Seated (Max) 0.031" (0.79mm) |
Current - Test 500mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 96 lm/W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥19.26100 | ¥192.61 |
| 100 | ¥15.00760 | ¥1,500.76 |
| 500 | ¥13.13870 | ¥6,569.35 |
| 1,000 | ¥12.53004 | ¥12,530.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.66483 | ¥23,329.66 |
| 4,000 | ¥11.24166 | ¥44,966.64 |
| 6,000 | ¥11.02520 | ¥66,151.20 |





