LED Lighting Color LUXEON Z Red 660nm (650nm ~ 670nm) 0705 (1713 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PA01

DigiKey Part Number
1416-1051-2-ND - Tape & Reel (TR)
1416-1051-1-ND - Cut Tape (CT)
1416-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-PA01
Description
LED LUXEON Z RED 660NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Z Red 660nm (650nm ~ 670nm) 0705 (1713 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXZ1-PA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
350mW (300mW ~ 400mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
145°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0705 (1713 Metric)
Color
Supplier Device Package
SMD
Wavelength
660nm (650nm ~ 670nm)
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Current - Test
500mA
Height - Seated (Max)
0.026" (0.66mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
8°C/W
Current - Max
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16
10¥24.38000¥243.80
100¥19.20290¥1,920.29
500¥16.93364¥8,466.82
1,000¥16.19530¥16,195.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.11694¥30,233.88
4,000¥14.60393¥58,415.72
Manufacturers Standard Package