LXZ1-PE01 | ||
---|---|---|
DigiKey Part Number | 1416-1054-2-ND - Tape & Reel (TR) 1416-1054-1-ND - Cut Tape (CT) 1416-1054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXZ1-PE01 | |
Description | LED LUXEON Z CYAN 500NM SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color LUXEON Z Cyan 500nm (490nm ~ 510nm) 0705 (1713 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LXZ1-PE01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 500nm (490nm ~ 510nm) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 39 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 56lm (48lm ~ 64lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0705 (1713 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Design Resources | LUXEON Z Assembly, Handling |
PCN Design/Specification | Luxeon Cosmetic Chgs 28/Apr/2021 |
PCN Packaging | |
EDA Models | LXZ1-PE01 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
10 | ¥17.86200 | ¥178.62 |
100 | ¥14.63020 | ¥1,463.02 |
500 | ¥12.33342 | ¥6,166.71 |
1,000 | ¥11.31265 | ¥11,312.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.84486 | ¥21,689.72 |
6,000 | ¥10.63221 | ¥63,793.26 |
Attribute | Description |
---|---|
Other Names | 1417-1054-6-ND 1416-1054-6 1416-1054-2 1417-1054-6 1417-1054-1 1417-1054-1-ND 1417-1054-2 1417-1054-2-ND 1416-1054-1 |
Standard Package | 2,000 |