Ultraviolet (UV) Emitter 385nm 3.2V 1A 140° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0385-A040

DigiKey Part Number
1416-1976-2-ND - Tape & Reel (TR)
1416-1976-1-ND - Cut Tape (CT)
1416-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LHUV-0385-A040
Description
EMITTER UV 385NM 1A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.2V 1A 140° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Manufacturer
Lumileds
Viewing Angle
140°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 135°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
2-SMD, No Lead
Current - DC Forward (If) (Max)
1A
Base Product Number
Wavelength
385nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.17000¥87.17
10¥67.00400¥670.04
100¥55.19810¥5,519.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥48.13684¥24,068.42
1,000¥46.53436¥46,534.36
1,500¥45.71472¥68,572.08
Manufacturers Standard Package