
SFH 2704 | |
|---|---|
DigiKey Part Number | 475-SFH2704TR-ND - Tape & Reel (TR) 475-SFH2704CT-ND - Cut Tape (CT) 475-SFH2704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2704 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 47ns, 67ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.34 A/W @ 535nm | |
Response Time | 47ns, 67ns | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 1.51mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.76300 | ¥47.63 |
| 100 | ¥3.48810 | ¥348.81 |
| 500 | ¥2.91928 | ¥1,459.64 |
| 1,000 | ¥2.73289 | ¥2,732.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.49330 | ¥7,479.90 |
| 6,000 | ¥2.37141 | ¥14,228.46 |
| 9,000 | ¥2.30892 | ¥20,780.28 |
| 15,000 | ¥2.23843 | ¥33,576.45 |
| 21,000 | ¥2.19652 | ¥46,126.92 |
| 30,000 | ¥2.15567 | ¥64,670.10 |











