cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2240 A01

DigiKey Part Number
475-SFH2240A01TR-ND - Tape & Reel (TR)
475-SFH2240A01CT-ND - Cut Tape (CT)
475-SFH2240A01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2240 A01
Description
SENSOR PHOTODIODE 620NM 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 620nm 90ns 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
620nm
Color - Enhanced
-
Spectral Range
400nm ~ 690nm
Diode Type
-
Responsivity @ nm
0.37 A/W @ 550nm
Response Time
90ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
1nA
Active Area
7.02mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,344
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.17800¥81.78
100¥6.13180¥613.18
500¥5.22580¥2,612.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.77803¥7,167.05
3,000¥4.55021¥13,650.63
4,500¥4.43348¥19,950.66
7,500¥4.30177¥32,263.28
10,500¥4.22347¥44,346.43
15,000¥4.14714¥62,207.10
Manufacturers Standard Package