TEMD5110X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5110X01

DigiKey Part Number
751-1048-2-ND - Tape & Reel (TR)
751-1048-1-ND - Cut Tape (CT)
751-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5110X01
Description
SENSOR PHOTODIODE 940NM 4SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 100ns 130° 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TEMD5110X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,884
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥9.48500¥94.85
100¥7.15890¥715.89
500¥6.13164¥3,065.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥5.62400¥8,436.00
3,000¥5.36597¥16,097.91
4,500¥5.23374¥23,551.83
7,500¥5.08459¥38,134.43
10,500¥4.99595¥52,457.47
15,000¥4.90952¥73,642.80
Manufacturers Standard Package