SFH 4250-Z | ||
---|---|---|
DigiKey Part Number | 475-SFH4250-ZTR-ND - Tape & Reel (TR) 475-SFH4250-ZCT-ND - Cut Tape (CT) 475-SFH4250-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4250-Z | |
Description | EMITTER IR 860NM 100MA 4PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 11.2mW/sr @ 100mA 120° 4-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 4250-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 11.2mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥5.10000 | ¥51.00 |
100 | ¥3.34230 | ¥334.23 |
1,000 | ¥2.63862 | ¥2,638.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.46276 | ¥4,925.52 |
6,000 | ¥2.37479 | ¥14,248.74 |
10,000 | ¥2.33961 | ¥23,396.10 |