VSMB1940X01 | ||
---|---|---|
DigiKey Part Number | VSMB1940X01TR-ND - Tape & Reel (TR) VSMB1940X01CT-ND - Cut Tape (CT) VSMB1940X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB1940X01 | |
Description | EMITTER IR 940NM 100MA 0805 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 3mW/sr @ 100mA 120° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB1940X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥5.17800 | ¥51.78 |
100 | ¥3.39330 | ¥339.33 |
1,000 | ¥2.67883 | ¥2,678.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50025 | ¥7,500.75 |
6,000 | ¥2.41095 | ¥14,465.70 |
15,000 | ¥2.37524 | ¥35,628.60 |
30,000 | ¥2.32166 | ¥69,649.80 |