16 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

454927-E

DigiKey Part Number
2684-454927-ETR-ND - Tape & Reel (TR)
2684-454927-ECT-ND - Cut Tape (CT)
2684-454927-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
454927-E
Description
MICROCON M 016POS Q VERT 1MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
TE Connectivity Erni
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Array, Male Pins
Height Above Board
0.189" (4.80mm)
Number of Positions
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥31.31800¥313.18
25¥29.35520¥733.88
50¥27.95420¥1,397.71
100¥26.61860¥2,661.86
250¥24.95192¥6,237.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
830¥22.92692¥19,029.34
1,660¥21.83364¥36,243.84
2,490¥21.21849¥52,834.04
Manufacturers Standard Package