TEMD5120X01 | ||
---|---|---|
DigiKey Part Number | TEMD5120X01TR-ND - Tape & Reel (TR) TEMD5120X01CT-ND - Cut Tape (CT) TEMD5120X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEMD5120X01 | |
Description | SENSOR PHOTODIODE 940NM 4SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 100ns 130° 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TEMD5120X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 4.4mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥8.65300 | ¥86.53 |
100 | ¥6.40060 | ¥640.06 |
500 | ¥5.88178 | ¥2,940.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.84374 | ¥7,265.61 |
3,000 | ¥4.60157 | ¥13,804.71 |
7,500 | ¥4.49777 | ¥33,733.28 |
10,500 | ¥4.39398 | ¥46,136.79 |