VEMD6110X01 | ||
---|---|---|
DigiKey Part Number | VEMD6110X01TR-ND - Tape & Reel (TR) VEMD6110X01CT-ND - Cut Tape (CT) VEMD6110X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD6110X01 | |
Description | SENSOR PHOTODIODE 950NM 3SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 950nm 100ns 60° 3-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD6110X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 1nA | |
Active Area | - | |
Viewing Angle | 60° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.84800 | ¥58.48 |
100 | ¥3.83360 | ¥383.36 |
1,000 | ¥3.02623 | ¥3,026.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.82452 | ¥8,473.56 |
6,000 | ¥2.72366 | ¥16,341.96 |
15,000 | ¥2.68330 | ¥40,249.50 |
30,000 | ¥2.62277 | ¥78,683.10 |