VEMD1060X01 | ||
---|---|---|
DigiKey Part Number | VEMD1060X01TR-ND - Tape & Reel (TR) VEMD1060X01CT-ND - Cut Tape (CT) VEMD1060X01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMD1060X01 | |
Description | SENSOR PHOTODIODE 820NM 0805 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 820nm 60ns 140° 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMD1060X01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1070nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 60ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 0.23mm² | |
Viewing Angle | 140° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.72600 | ¥57.26 |
100 | ¥3.74860 | ¥374.86 |
1,000 | ¥2.95947 | ¥2,959.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76217 | ¥8,286.51 |
6,000 | ¥2.66353 | ¥15,981.18 |
15,000 | ¥2.62407 | ¥39,361.05 |
30,000 | ¥2.56488 | ¥76,946.40 |