PD15-21B/TR8 | ||
---|---|---|
DigiKey Part Number | 1080-1365-2-ND - Tape & Reel (TR) 1080-1365-1-ND - Cut Tape (CT) 1080-1365-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PD15-21B/TR8 | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 6ns 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.13700 | ¥31.37 |
100 | ¥1.80460 | ¥180.46 |
1,000 | ¥1.41247 | ¥1,412.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29472 | ¥3,884.16 |
6,000 | ¥1.17703 | ¥7,062.18 |
15,000 | ¥1.09856 | ¥16,478.40 |
30,000 | ¥1.05933 | ¥31,779.90 |
75,000 | ¥1.02009 | ¥76,506.75 |