IR67-21C/TR8 | ||
---|---|---|
DigiKey Part Number | 1080-1360-2-ND - Tape & Reel (TR) 1080-1360-1-ND - Cut Tape (CT) 1080-1360-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR67-21C/TR8 | |
Description | EMITTER IR 940NM 65MA SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 120° 2-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.96700 | ¥29.67 |
100 | ¥1.96350 | ¥196.35 |
1,000 | ¥1.51635 | ¥1,516.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37019 | ¥2,740.38 |
6,000 | ¥1.27885 | ¥7,673.10 |
10,000 | ¥1.23317 | ¥12,331.70 |
50,000 | ¥1.16467 | ¥58,233.50 |