LM324ADTBR2G | |
---|---|
DigiKey Part Number | LM324ADTBR2GOSTR-ND - Tape & Reel (TR) LM324ADTBR2GOSCT-ND - Cut Tape (CT) LM324ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
25 | ¥4.15080 | ¥103.77 |
100 | ¥3.08260 | ¥308.26 |
250 | ¥2.60860 | ¥652.15 |
500 | ¥2.48990 | ¥1,244.95 |
1,000 | ¥1.83783 | ¥1,837.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71924 | ¥4,298.10 |
5,000 | ¥1.60066 | ¥8,003.30 |
12,500 | ¥1.51767 | ¥18,970.88 |
25,000 | ¥1.48210 | ¥37,052.50 |