Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04S

DigiKey Part Number
DF04SDI-ND
Manufacturer
Manufacturer Product Number
DF04S
Description
BRIDGE RECT 1PHASE 400V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S
Datasheet
 Datasheet
EDA/CAD Models
DF04S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDB107-TPMCC (Micro Commercial Components)4,479SDB107-TPMSCT-ND¥5.79000Similar
In-Stock: 7,553
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥2.98880¥149.44
100¥2.63150¥263.15
150¥2.44900¥367.35
250¥2.24380¥560.95
350¥2.12209¥742.73
500¥2.00348¥1,001.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.