VSMB3940X01-GS08 | ||
---|---|---|
DigiKey Part Number | VSMB3940X01-GS08TR-ND - Tape & Reel (TR) VSMB3940X01-GS08CT-ND - Cut Tape (CT) VSMB3940X01-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMB3940X01-GS08 | |
Description | EMITTER IR 940NM 100MA SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 7mW/sr @ 1000mA 120° 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMB3940X01-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 1000mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.23000 | ¥6.23 |
10 | ¥4.04200 | ¥40.42 |
100 | ¥2.64980 | ¥264.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.09204 | ¥3,138.06 |
3,000 | ¥1.95258 | ¥5,857.74 |
7,500 | ¥1.88283 | ¥14,121.23 |
10,500 | ¥1.85494 | ¥19,476.87 |
37,500 | ¥1.81310 | ¥67,991.25 |