C30617L-100 | ||
---|---|---|
DigiKey Part Number | 1601-C30617L-100-ND | |
Manufacturer | ||
Manufacturer Product Number | C30617L-100 | |
Description | SENSOR PHOTODIODE 1550NM MODULE | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm 70ps Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 960nm ~ 1700nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.95 A/W @ 1550nm | |
Response Time | 70ps | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 100µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.39000 | ¥257.39 |
10 | ¥250.75500 | ¥2,507.55 |