Photodiode 1550nm 500ps Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30618L-350

DigiKey Part Number
1601-C30618L-350-ND
Manufacturer
Manufacturer Product Number
C30618L-350
Description
SENSOR PHOTODIODE 1550NM MODULE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm 500ps Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500ps
Manufacturer
Excelitas Technologies
Voltage - DC Reverse (Vr) (Max)
80 V
Series
Current - Dark (Typ)
1nA
Packaging
Box
Active Area
350µm Dia
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Wavelength
1550nm
Mounting Type
Surface Mount
Spectral Range
960nm ~ 1700nm
Package / Case
Module
Diode Type
PIN
Base Product Number
Responsivity @ nm
0.95 A/W @ 1550nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.31000¥296.31
10¥263.99500¥2,639.95
25¥263.60760¥6,590.19