SML-H10PD2BT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-H10PD2BT86TR-ND - Tape & Reel (TR) 846-SML-H10PD2BT86CT-ND - Cut Tape (CT) 846-SML-H10PD2BT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-H10PD2BT86 | |
Description | SHORT-WAVELENGTH INFRARED (SWIR) | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 40pA | |
Active Area | 200µm Dia | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
10 | ¥28.97700 | ¥289.77 |
25 | ¥27.39080 | ¥684.77 |
100 | ¥23.73930 | ¥2,373.93 |
250 | ¥22.52140 | ¥5,630.35 |
500 | ¥20.20848 | ¥10,104.24 |
1,000 | ¥17.04328 | ¥17,043.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.19113 | ¥48,573.39 |