Photodiode 1550nm TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30645EH

DigiKey Part Number
1601-C30645EH-ND
Manufacturer
Manufacturer Product Number
C30645EH
Description
SENSOR PHOTODIODE 1550NM TO18-2
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Photodiode 1550nm TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
9.3 A/W @ 1550nm
Manufacturer
Excelitas Technologies
Voltage - DC Reverse (Vr) (Max)
70 V
Series
Current - Dark (Typ)
3nA
Packaging
Box
Active Area
80µm Dia
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Wavelength
1550nm
Mounting Type
Through Hole
Spectral Range
1100nm ~ 1700nm
Package / Case
TO-18-2 Metal Can
Diode Type
Avalanche
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,631.02000¥2,631.02
10¥2,469.55300¥24,695.53