C30645EH-1 | ||
---|---|---|
DigiKey Part Number | 1601-C30645EH-1-ND | |
Manufacturer | ||
Manufacturer Product Number | C30645EH-1 | |
Description | SENSOR PHOTODIODE 1550NM TO18-2 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm TO-18-2 Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 9.3 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Dark (Typ) | 3nA | |
Active Area | 80µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,483.24000 | ¥2,483.24 |
10 | ¥2,387.75000 | ¥23,877.50 |