
C30662EH | |
|---|---|
DigiKey Part Number | 1601-C30662EH-ND |
Manufacturer | |
Manufacturer Product Number | C30662EH |
Description | SENSOR PHOTODIODE 1550NM TO18-2 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1550nm TO-18-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | C30662EH Models |
Category | Responsivity @ nm 9.3 A/W @ 1550nm |
Manufacturer Excelitas Technologies | Voltage - DC Reverse (Vr) (Max) 70 V |
Series | Current - Dark (Typ) 45nA |
Packaging Box | Active Area 200µm Dia |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Wavelength 1550nm | Mounting Type Through Hole |
Spectral Range 1100nm ~ 1700nm | Package / Case TO-18-2 Metal Can |
Diode Type Avalanche | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,338.76000 | ¥6,338.76 |
| 10 | ¥6,259.16400 | ¥62,591.64 |

