LLAM-1550-R2AH | ||
---|---|---|
DigiKey Part Number | 1601-LLAM-1550-R2AH-ND | |
Manufacturer | ||
Manufacturer Product Number | LLAM-1550-R2AH | |
Description | SENSOR PHOTODIODE 1550NM TO8 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm 150ns TO-8 Style, 12 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 300 KV/W @ 1300nm, 340 KV/W @ 1550nm | |
Response Time | 150ns | |
Current - Dark (Typ) | - | |
Active Area | 0.03mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 12 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,393.09000 | ¥22,393.09 |